
Number
Highlights & Details
Rohde & Schwarz HMP4040COM 4-CH DC-power supply 32V/10A inc. HO732 Dual interface (USB/Ethernet)
- No. of outputs 4 x
- 32 (max.) / 10 A (max.)
- 32 V (max.) / 10 A (max.)
- 32 V (max.) / 10 A (max.)
- 32 V (max.) / 10 A (max.)
- 384 W
- remote controlled, programmable
Technical specifications
- Load regulation voltage: ±(% of output + offset) < 0.01 % + 2 mV
- Load regulation Current: ±(% of output + offset) < 0.01 % + 250 μA
- Setting accuracy voltage: ±(% of output + offset) < 0.05 % + 5 mV
- Setting accuracy current: ±(% of output + offset) < 0.1 % + 5 mA
- Sense function for each channel
- Type
R&S®HMP4040COM
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
4 x
384 W
- Technology
Linear regulated PSU
- Features
remote controlled
programmable
- Dim
(L x W x H) 285 x 405 x 136 mm
Manufacturer's standards (no certificate)
- Weight
12.8 kg
- Output voltage (max.)
32 V
- Output voltage 2 (max.)
32 V
- Output voltage 3 (max.)
32 V
- Output voltage 4 (max.)
32 V
- Max. output current
10 A
- Output current 2 (max.)
10 A
- Output current 3 (max.)
10 A
- Output current 4 (max.)
10 A
- Load balance
0.01 %
- Width
405 mm
- Height
136 mm
- Length
285 mm
Documents & Downloads
Datasheet
Datasheet 3130894 Rohde & Schwarz R&S®HMP4040COM Bench PSU (adjustable voltage) 32 (max.) 10 A (max.) 384 W remote controlled, programmabl
User & Safety Instructions
User & Safety Instructions 3130894 Rohde & Schwarz R&S®HMP4040COM Bench PSU (adjustable voltage) 32 (max.) 10 A (max.) 384 W remote controlled, programmabl
Description
This text is machine translated.
Features
- Switch control technology with linear readjustment
- Isolated, ungrounded outputs
- All outputs are overload and short circuit proof
- Parallel and serial operation
- Constant voltage and constant current operation
- Tracking and link functions
- Protective functions for the device and measurement object
- Modern device concept – small, compact and quiet
Scope of delivery
- incl. super smash bros. Power cable






