
Number
Highlights & Details
UDS500 - 5 ½ digit multimeter
- CAT II 300 V, CAT I 1000 V
Technical specifications
- Voltage reading range DC (min.)
250 mV
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
250 mV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
20 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
20 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
200 Ω - 250 MΩ
- Reading range - capacity
5 nF - 500 μ F
- Temperature
Resolution 0.1 °C
- Basic accuracy
0.015 %
- Measurement type (details)
True RMS
- Frequency range
5 Hz - 100 kHz
- Interfaces
USB
LAN
- Power supply (details)
115 - 230 V AC
- Height
97 mm
- Width
222 mm
- Length
291 mm
- Weight
2.7 kg
Manufacturer's standards (no certificate)
- Reading category
CAT II 300 V
CAT I 1000 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
R&S®UDS500
- Display
Digital
- Dim
(L x W x H) 291 x 222 x 97 mm
- Features
Graphics display
Data logger
- Interfaces
USB
LAN
Documents & Downloads
Datasheet
Datasheet 3443516 Rohde & Schwarz R&S®UDS500 Bench multimeter Digital Graphics display, Data logger CAT II 300 V, CAT I 1000 V
User & Safety Instructions
User & Safety Instructions 3443516 Rohde & Schwarz R&S®UDS500 Bench multimeter Digital Graphics display, Data logger CAT II 300 V, CAT I 1000 V
Description
Accuracy, speed, and ease of use are critical to digital multimeters. The instruments are essential for troubleshooting circuits, component testing and system validation. The R&S®UDS family of digital multimeters is a powerful solution and includes 5½ and 6½-digit multimeters, which are tailored for laboratory and production tests. The large screen can display three values simultaneously and is easy to read from a distance.
Both models are fully equipped with the essential measurement functions for all test environments. Users can easily choose between DCV, DCI, ACV, ACI, frequency, Navigate resistance, temperature, capacity, diodes and continuity. The sense sockets on the front panel support four-wire measurements that require low/high connections. The basic functions are supplemented by statistical measurement functions and limit value test functions. Users can configure statistical parameters and set measurement limits. The display colors change to show thresholds exceeded: Red for values outside the limits and green for values within the limits. An optional error tone can be switched on and off using the softkey button for the signaling device.
The auto-range function eliminates the need for manual adjustments, simultaneously improves efficiency and reduces cycle times. The device settings can be conveniently stored and restored with the storage and retrieval function.
All instruments of the R&S®UDS family can be controlled remotely via Ethernet or USB. A virtual COM port and the USB test and measurement class (TMC) are supported. The remote control commands conform to the SCPI standards, and free driver packages for LabVIEW, LabWindows/CVI and IVI.net are available. The packages enable seamless integration of the R&S®UDS instruments into existing systems. The R&S®UDS500-G and R&S®UDS600-G models fit easily into the R&S®HZC95 2 HE 19" rack mount kit and are therefore Ideal for production environments.
This text is machine translated.
Scope of delivery
- UDS500 - 5 ½ digit multimeter



