
Number
Highlights & Details
Digital oscilloscope
- 50 MHz
- No. of analogue inputs 2
Technical specifications
- Product type
Digital
- Bandwidth
50 MHz
- Channel sample rate
2 GS/s
- Resolution
8 Bit
- Screen size
16.51 cm (6.5")
- Time base
1 ns/div to 100 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Input impedance
1 MΩ
- Power supply (details)
230 V
- Dim
(L x W x H) 140 x 285 x 175 mm
- Weight
1700 g
- Display
LCD, 640 x 480 p
- Width
285 mm
- Height
175 mm
- Length
140 mm
- Interfaces
LAN
USB device
USB host
- Channel memory depth
2 MP
- Type
RTC1K-52
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2128318 Rohde & Schwarz RTC1K-52 Digital 50 MHz 2 GS/s 2 MP 8 Bit 1 pc(s)
Information
Information 2128318 Rohde & Schwarz RTC1K-52 Digital 50 MHz 2 GS/s 2 MP 8 Bit 1 pc(s)
Conformity certificate
Conformity certificate 2128318 Rohde & Schwarz RTC1K-52 Digital 50 MHz 2 GS/s 2 MP 8 Bit 1 pc(s)
Description
From the embedded developers via the service technician to the education - the large functional scope addressed a wide range of user groups. Extremely modern and powerful technology in an extremely low-noise design provides the high demands of today's customers satisfied. With its versatile expansion options, these oscilloscopes therefore for a high future security.
The R&S®RTC 1000 is a X-in-1 device, the functions of an oscilloscope, logic analyzer, Protocol Analyzer, frequency analyzer, Pattern Generator, function generator, digital voltmeter and component tester in a single housing unites.
This text is machine translated.
Features
- Low-noise measuring thanks to the latest A/D converter
- Large selection of automatic measuring functions
- Quick View: important signal parameters at the push of a button.
- Mask test: a simple way to create a new mask with just a few simple steps
- FFT: the easy way to analyze the signal spectrum
Scope of delivery
- Basic device
- R&S ® RT-ZP03 passive probe per channel
- R&S®RTC-B6 waveform generator
- Power Cables
- "Getting Started" manual and safety instructions.




