
Number
Highlights & Details
R&S®Scope Rider, handheld oscilloscope, Scope-Meter, bandwidth 100 MHz, 2 channels, CAT IV, DMM
- Bandwidth 100 MHz
- Sampling rate 5 Gsample/s
- Memory 500 ksample
- 5 instruments in 1: lab performance oscilloscope, logic analyzer, protocol analyzer, data logger, digital multimeter (partly optional)
- Capacitive touch and keypad operation
- Rated for measurements up to CAT IV 600 V
- Wireless LAN for web based remote control (optional)
Technical specifications
- Product type
Handheld oscilloscope
- Bandwidth
100 MHz
- Displays
LC TFT color touch display
- Resolution
10 Bit
- Screen size
17.78 cm
- Time base
1 ns/div to 500 s/div
- No. of analogue inputs
2
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
CAT III 1000 V
- Vertical deflection
2 mV
- Input impedance
1 MΩ
- Input coupling
AC, DC
- Input voltage
300 V
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 74 x 201 x 293 mm
- Weight
2.4 kg
- No. of digital inputs (max.)
0
- Display
800 x 480 p
- Width
201 mm
- Height
293 mm
- Length
74 mm
- Interfaces
USB host
USB device
LAN
SD card
- Channel memory depth
500 KP
- Type
RTH1012
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1485882 Rohde & Schwarz RTH1012 Handheld oscilloscope 100 MHz 500 KP 10 Bit 1 pc(s)
Information
Information 1485882 Rohde & Schwarz RTH1012 Handheld oscilloscope 100 MHz 500 KP 10 Bit 1 pc(s)
Description
Features
- 2 separately isolated analog input channels
- Integrated true RMS digital multimeter
- Integrated data logger
- Rated to CAT IV 600 V / CAT III 1000 V
- IP51 dust- and drip-proof housing for harsh environments
- 7'' 800 x 480 capacitive color touch display
- Wireless LAN for web-based remote control
- Isolated USB and LAN interfaces for data exchange and PC connection
- SD card for up to 32 Gbyte of data storage
- Sampling rate up to 5 Gsample/s and memory up to 500 ksample
- 33 automated measurement functions
- Waveform math functions
- Widest selection of trigger types
- Deep zoom capability
Scope of delivery
- Two 500 MHz 10:1 passive probes R&S®RT-ZI10
- DMM test leads R&S®RT-ZA22
- Rechargeable battery pack
- Power adapter with cable and adapter set for various socket types
- Hand strap
- Printed "Getting Started" manual
- Printed "Basic Safety Instructions" brochure













