There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
HDMI over IP Extender
via local IP network
HDMI™
RJ45
Infrared
HDMI™
RJ45
Infrared
1920 x 1080 p
120 m
Black
0.75
1 x
1 x
via PSU
Round
Cable
1920 x 1080 Pixel
60 Hz
C13/C14 appliances
Metal
AV-transmitter & -receiver
Corded
yes
0 - 50 °C
yes
1 Stück(e)
4.95 Gbit/s
yes
5 V
58 x 99 x 25 mm
143 g
-10 - 80 °C
750 g
1
1
58 x 99 x 25 mm
148 g
120 m
yes
User & Safety Instructions 3629168 Roline 14.01.3641 HDMI™, RJ45, Infrared HDMI over IP Extender via local IP network 120 m