The Gigabit Ethernet switch is designed for industrial use. Thanks to Gigabit ports for more bandwidth, overvoltage protection, extended Layer 2 functions and a range of security and management tools, the switch is perfectly suitable for industrial use. Eight ports with 10/100/1000Mbit/s copper 2x 100/1000 Mbit/s SFP (dual speed) ports and 1x RJ45 console port Supports all RJ45 ports PoE according to IEEE 802.3af and IEEE 802.3at standard, PoE Budget 90W Auto-negotiation / Auto-MDI/MDI-X detection supports IGMP Snooping, QoS, Web VLANs / SNMP / Telnet management supports 802.3x flow control (full duplex) and Back-Pressure (half duplex) LED-display unit: Power/management status, per port: Speed/Link/Activity DIN rail mounting corresponds to the standards IEEE 802.3, 802.3ab, 802.3z, 802.3x, 802.3at, 802.1x, 802.1w, 802.1D, 802.1Q power supply (via terminal block): +12 to +30 V DC (not included) Power 14W max. @24V (full load without PoE output) Power 113W max. @24V (with full PoE output) Metal housing (fanless) as suitable power supply we recommend the rail power supply NDR-120-24 (21.13.1313).
This text is machine translated.