ROLINE PoE Fast Ethernet Switch designed for small and medium-sized network environments, this product is compact in dimensions, making it ideal for desktop users with limited space. The switch has eight IEEE 802.3af power over Ethernet (PoE) ports with up to 15.4 W per port. This product can convert standard 100 ~ 240 V AC voltage to low voltage DC. This runs via an existing LAN cable to the PoE accessories, such as workgroup switches, network cameras, access points, IP telephones etc. 8x 10/100 Mbit/s Fast Ethernet ports all 8 ports are 802.3af-compatible PoE-enabled PSE ports Each port offers up to 15.4 W output power Auto-MDI/MDI-X auto-negotiation supports 802.3x flow control for full duplex and backpressure for half-duplex offers full wire speed forwarding status LED metal housing internal power supply 230V, Fan Mounting material for 19" Installation included in delivery Dimensions (LxWxH): 266 × 160 × 44 mm
This text is machine translated.