Category 8, the standard for next-generation twisted-pair cabling, provides up to four times faster data transfer on the same cabling type and supports 25GBASE-T and 40GBASE-T short-distance (up to 30 meters) applications for switch-to-server connections (mainly in top-of-rack or end-of-series topologies). Twisted Pair Installation cable Cable for structured building cabling for use in 40 Gigabit Ethernet networks for use especially in data centers Double shielded (PiMF) cable Cat. 8.1, suitable for 10 to 40 GBit/s Impedance: 100 Ohm Color: Yellow Design: 8 wires, copper, solid wire pair-wise shielding in aluminum-laminated foil Overall shielding in tinned copper braid Category 8, the standard for next generation twisted-pair cabling, enables up to four times faster data transfer on the same type of cabling and supports 25GBASE-T and 40GBASE-T applications for short distances. Our Cat. 8 cables are not only halogen-free and flame-resistant (LSOH), but also GHMT certified and thus tested for their quality and performance. We recommend that the following components be used for the construction of a shielded structured Cat.8 cabling: 21.15.0005 ROLINE S/FTP (PiMF) cable, Cat.8, solid wire, AWG22, LSOH, 24 m; 21.15.1853 ROLINE S/FTP (PiMF) patch cable Cat.8, LSOH, solid wire, yellow, 3 m; 21.15.1863 ROLINE S/FTP (PiMF) patch cable Cat.8, LSOH, wire wire, yellow, 3 m; 26.11.0381 ROLINE Cat.8 keystone, shielded, tool-free, silver-colored. This product combination was measured at GHMT AG, an accredited testing laboratory, in the 2 Connector Channel (30m), Copper, Class I up to 2 GHz. (Certificate No. z5236c-18-D).
This text is machine translated.