Assembled double shielded network cable of category 5e with shielded RJ-45 plugs on both sides. Connection or patch cable for structured building cabling. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Pre-fabricated double shielded twisted-pair patch cable with shielded RJ-45 plugs on both sides for use in Gigabit Ethernet networks Durable thanks to sprayed kink protection Contact assignment: 1:1 according to EIA/TIA568, 8 wires Construction: 8 wires Wire Overall shielding: Aluminum-laminated polyester film and copper braid high-quality gold-plated contacts We recommend to use the following components for the construction of structured cabling: 21.15.0020 ROLINE Cat. 5e S/FTP Solid wire Installation cable, 25.16.8487 ROLINE Cat. 5e STP connection sockets, 26.11.0329 ROLINE 19" Patch panel Cat. 5e STP, 21.15.0305 ROLINE Cat. 5e S/FTP Patch cable. This product combination was measured in our in-house test laboratory according to class D in the channel of 100m.
This text is machine translated.