Assembled double shielded (PiMF) network cable of category 6 with shielded RJ-45 plugs on both sides. Connection or patch cable for structured building cabling. Suitable as patch cable in patch fields or as device connection cable and intended for use in LAN. Pre-assembled double-shielded twisted-pair patch cable with shielded RJ-45 plugs on both sides for use in Gigabit Ethernet networks Durable thanks to sprayed kink protection Contact assignment: 1:1 according to EIA/TIA568, 8 wires Construction: 8 wires Wire in pairs Shielding: Aluminum-laminated polyester foil Overall shielding: Copper braid, high-quality gold-plated contacts We recommend using the following components for the construction of structured cabling: 21.15.0890 ROLINE S/FTP Cat. 6 / Class E solid wire installation cable, 25.16.8392/25.16.8492 ROLINE Cat. 6 / Class E surface-mounted socket/flush-mounted socket, 26.11.0351/26.11.0361 ROLINE Cat. 6 / Class E 19" patch panel gray/black, 21.15.0835 ROLINE S/FTP patch cable with RJ-45 plug. This product combination was measured at GHMT AG, an accredited testing laboratory, according to class E in the channel of 100m. (Certificate No. z2364b-10-D or z2365b-10-D).
This text is machine translated.