Prepared double-shielded Category 8 twisted-pair cable with shielded field-assembled RJ45 connector on both sides for data rates up to 40 Gigabit per second. Suitable as TP extension cable in multimedia area, as patch cable in patch fields or as device connection cable and intended for use in LAN. Double shielded twisted-pair patch cable with shielded RJ-45 plugs on both sides for use in 40 Gigabit Ethernet networks suitable for PoE applications robust zinc die-cast housing, nickel plated (RJ45 plug) Cat. 8.1, suitable for 10 to 40 GBit/s Impedance: 100 Ohm high-quality plug with gold-plated contacts Contact settings 1:1 according to EIA/TIA 568 Standard construction: 4-pair solid copper wire, shielded in pairs with aluminum-laminated polyester foil, total shielding in copper braid halogen-free, flame resistant, low smoke Category 8, the standard for next generation twisted-pair cabling, enables up to four times faster data transfer on the same type of cabling and supports 25GBASE-T and 40GBASE-T applications for short distances. Our Cat. 8 cables are not only halogen-free and flame-resistant (LSOH), but also GHMT certified and thus tested for their quality and performance. We recommend that the following components be used for the construction of a shielded structured Cat.8 cabling: 21.15.0005 ROLINE S/FTP (PiMF) cable, Cat.8, solid wire, AWG22, LSOH, 24 m; 21.15.1853 ROLINE S/FTP (PiMF) patch cable Cat.8, LSOH, solid wire, yellow, 3 m; 21.15.1863 ROLINE S/FTP (PiMF) patch cable Cat.8, LSOH, wire wire, yellow, 3 m; 26.11.0381 ROLINE Cat.8 keystone, shielded, tool-free, silver-colored. This product combination was measured at GHMT AG, an accredited testing laboratory, in the 2 Connector Channel (30m), Copper, Class I up to 2 GHz. (Certificate No. z5236c-18-D).
This text is machine translated.