Particularly high-quality pre-fabricated double shielded (PiMF) PoE-enabled network cable of category 8 with shielded RJ-45 plugs on both sides for data rates up to 40 Gigabit per second. Suitable as TP extension cable in multimedia area, as patch cable in patch fields or as device connection cable and intended for use in LAN. Assembled double shielded twisted-pair patch cable with shielded RJ-45 plugs on both sides for use in 40 Gigabit Ethernet networks suitable for PoE applications Durable thanks to sprayed kink protection Cat. 8.1, suitable for 10 to 40 GBit/s Impedance: 100 Ohm contact assignment: 1:1 according to EIA/TIA568, 8 wires Setup: 8 wires stranded wire, pair-wise shielding with aluminum-laminated polyester foil, total shielding in copper braid high-quality gold-plated contacts halogen-free, flame-resistant, low-smoke category 8, the standard for next-generation twisted-pair cabling, enables up to four times faster transfer of data on the same type of cabling and supports 25GBASE-T and 40GBASE-T applications for short distances. Our Cat. 8 cables are not only halogen-free and flame-resistant (LSOH), but also GHMT certified and thus tested for their quality and performance. We recommend that the following components be used for the construction of a shielded structured Cat.8 cabling: 21.15.0005 ROLINE S/FTP (PiMF) cable, Cat.8, solid wire, AWG22, LSOH, 24 m; 21.15.1853 ROLINE S/FTP (PiMF) patch cable Cat.8, LSOH, solid wire, yellow, 3 m; 21.15.1863 ROLINE S/FTP (PiMF) patch cable Cat.8, LSOH, wire wire, yellow, 3 m; 26.11.0381 ROLINE Cat.8 keystone, shielded, tool-free, silver-colored. This product combination was measured at GHMT AG, an accredited testing laboratory, in the 2 Connector Channel (30m), Copper, Class I up to 2 GHz. (Certificate No. z5236c-18-D).
This text is machine translated.