19" patch panel with Keystone module technology in bewährer ROLINE qualityät!The system consists of this patch panel (modulträger) and unshielded keystones (modules)keystones (note: Not included in the delivery): Connection of the cable üvia LSA connection technology; printed color coding gemä color; EIA / TIA 568 A and 568 Bdie ROLINE Cat. 6/CLASS E 19"-Keystone patch panel genügen the transfer technical properties of a Cat. 6/Class E LinksWe recommend for the construction of a structured cabling to use the following components:ROLINE UTP Cat. 6/Class E solid wire (order no. 21.15.0989), ROLINE Cat. 6/Class E (order no. 25.16.8494), Roline Cat. 6/Class E 19" Keystone patch panel (order no. 26.11.0357/.0356 and 26.11.0352/.0353), and ROLINE UTP patch cable with RJ45 connector (order no. 21.15.0935)This product combination was measured in our in-house Prülab according to class E in the channel of 100m.
Note: Keystones not included. Please order separately.
.
This text is machine translated.