Now there is the 19" Keystone patch panel also available as shielded version f¨r Cat. 6 / Class E cabling!The system consists of this patch panel (modutrräger) with ground connection and shielded keystones (modules - 26.11.0358)keystones (note: Not supplied): Connection of cables üwith LSA connection technology; printed color coding EIA / TIA 568 A and 568 Bdie ROLINE Cat. 6 / CLASS E 19"- Keystone patch panel systems genügen the transfer technical properties of a Cat. 6 / Class E link and are Ideal f¨r the use in Gigabit Ethernet NetworkColor: light gray
We recommend using the following components for the structure of a structured cabling:
ROLINE S/FTP Cat. 6/Class E solid-wire installation cable (order no. 21.15.0889), ROLINE Cat. 6/Class E connection sockets, shielded, (order no. 25.16.8492), Roline Cat. 6/Class E 19" Keystone patch panel (order no. 26.11.0360/.0359 and 26.11.0358), and ROLINE S/FTP patch cord with RJ45 plug (order no. 21.15.0835). This product combination was measured in our in-house Prülab according to Class E in the channel of 100m.
Note: Keystones not included. Please order separately.
.
This text is machine translated.