Particularly slim, high-quality Keystone for use in 10 gigabit Ethernet networks, for stranded wire and solid wire Connection of the cable to the keystones is carried out without any tools - the cable wires are simply inserted in the guides, the module is closed and pressed together - and the connection is completed. Cat.8.1, suitable for 10 to 40 GBit/s. For solid wire 1/22 AWG (0.65 mm) – 1/26 AWG (0.4 mm) with insulation diameter range (ID): 1.1 mm – 1.6 mm. For stranded wire: 22/7–26/7 AWG with insulation diameter range (ID): 1.1 mm – 1.6 mm. Fully shielded, 360° shield contact. For cable diameters of 6.0 to 8.5 mm. Printed color coding according to EIA / TIA 568. Robust zinc die-cast housing, nickel-plated. The Keystone modules can be clinched into a 19" module carrier (26.11.0360 in black or 26.11.0359 in light gray) with ground connection. Or they are together with a module intake 25.16.8579 to the connection socket. PoE-compliant according to IEEE 802.3af
This text is machine translated.