DisplayPort to HDTV cable for transferring content from, for example, your graphics card (DisplayPort) to your TV (HDTV) - with a quality of up to 1920x1080 @60Hz, including audio transmission! HDTV is the standard for digital video transmission in the TV/multimedia area for example: Connection of a TV device with HDMI interface to a playback device with mini DisplayPort connection. Cable with a DisplayPort and an HDTV plug. Note: A DisplayPort HDTV cable can only be used in one direction: The DisplayPort plug can only be used on the data source side (e.g. graphics card). ROLINE DisplayPort cable with HDTV plug for connecting a laptop, PC, monitor or a graphics card with a TV, projector or projector - screen transmissions in high-resolution quality. The cables of the brand ROLINE are characterized by high-quality material quality, solid workmanship and custom-made plug contacts. The robust yet flexible PVC cable sheath in matt black effectively protects against damage and possible cable breaks. The plug contacts in gold provide for contact safety, fluent picture as well as audio transmissions and highest stability with frequent plugging and unplugging of the cable. The connection cable guarantees a high-quality image and sound playback on the display device in high resolution.
This text is machine translated.