ROLINE HDMI to DVI cable for connecting an Ultrabook, notebook/laptop or PC with a monitor, TV, projector or projector - for screen transmissions in excellent quality with a 4K resolution of up to 3840x2160 @30Hz! HDMI is a universal connection standard for the transmission of video and audio signals. Applications include the connection of monitors and televisions to computers, Blu-ray players and similar devices. The HDMI connection requires less space and is therefore better suited for portable display devices (Ultrabooks, laptops) or for 2 connections on a graphics card (on a slot plate). The robust nylon braid protects the HDMI cable effectively and makes it look breathtaking. High-quality, double shielded cable (foil + braid) with gold-plated contacts for optimum transmission of video signals Cable with a DVI-D (18+1) and an HDMI plug, the cable can be used in both directions Example of use: Connection of a TFT monitor with DVI interface to a TV tuner card with HDMI connection
This text is machine translated.