ROLINE HDMI High Speed to DVI-D monitor cable for connecting an Ultrabook, notebook, laptop or PC with a monitor, TV, projector or projector - for screen transmissions in excellent quality with a resolution of up to 1920x1080 @60Hz! HDMI is a universal connection standard for the transmission of video and audio signals. Applications are mainly the connection of monitors and televisions to computer, Blu-ray player and similar devices The HDMI connection requires less space and is therefore better suitable for portable display devices (Ultrabooks, notebooks/laptops) or for 2 connections on a graphics card (on a slot plate) high-quality, Double shielded cable (foil + braid) with gold-plated contacts for optimum transmission of video signals Cable with a DVI-D (18+1) and an HDMI plug, the cable can be used in both directions Example of use: Connection of a TFT monitor with DVI interface to a TV tuner card with HDMI connection
This text is machine translated.