ROLINE GOLD monitor cable in high quality with improved shielding. High-quality HDMI connection cable with HDMI plugs for the optimum transmission of digital HDTV signals at data rates up to 18 Gbit/s (600MHz). For transferring films in digital cinema quality, with a 4K resolution of up to 3840x2160 @60Hz! 60 frames/second supports 3D and Ultra HD HDMI Ethernet channel with large cross-section audio return channel (Audio Return Channel) For signal transmission to the audio/video receiver the robust nylon protective braid protects the HDMI cable effectively and sets it visually in scene cable with HDMI plug gold-plated contacts on both sides for secure data transfer gold-plated metal plug casing for improved shielding ROLINE GOLD - top quality without compromises! Cable in ROLINE GOLD quality have high-quality plug casing and gold-plated plug contacts with double shielding for a better signal quality even with high plug cycles. The nylon sheath in gold/black provides for a better stability and gives the cable an extraordinary look.
This text is machine translated.