
Highlights & Details
Slim and high-quality HDMI cable for optimum transmission of digital UHD signals at the highest data rates. Suitable for...
- Rarely thin and flexible cable
- UHD resolution up to 7680 x 4320 pixels with 60 frames/second
- Total shield of graphs and TPE-sheath
- Gold-plated contacts
- Audio Return Channel (ARC)
Technical specifications
- Product group: Cable
- Product type: HDMI Ultra HD with Ethernet cable
- Colour, black
- Length: 2 m
- Transfer quality HDMI Ultra High Speed (HDMI 2.1)
- Max. Resolution 7680 x 4320 @60Hz (8K, UHD-2)
- Page 1 Type of connector: HDMI Type A.
- Page 1 Type of connection: Male (plug)
- Page 2 Type of connector: HDMI Type A.
- Page 2 Type of connection: Male (plug)
- Colour (cable): Black
- Range of application: External
- Cable shielding: Double shielding
- Technical features: HDMI 8K Ultra HD with Ethernet
- Weight: 43 g
- Packaging height 20 mm
- Package width 200 mm
- Packaging depth 170 mm
- Package weight: 0.06 kg
- Gross weight: 0.06
- Product type
HDMI cable
- Connection type
HDMI
- Version
Cable
- Connection type
HDMI-A to HDMI-A
- Connections
HDMI-A plug
HDMI-A plug
- HDMI version
HDMI 2.1
- Connector version
straight
- Cable version
HDMI Ultra High Speed + Ethernet
- Video resolution
7680 x 4320 Pixel
- Cable length
2.00 m
- Factory colour
Black
- Cable features
8K UHD
- Cable use
TV/monitor
- Cable design
Round
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796717 Roline HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black 11.04.5925 8K UHD HDMI cable
User & Safety Instructions
User & Safety Instructions 3796717 Roline HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Black 11.04.5925 8K UHD HDMI cable
Description
Slim and high-quality HDMI cable for optimum transmission of digital UHD signals at the highest data rates. Suitable for transmitting films in digital cinema technology quality at up to 8K (7680 x 4320) at 60Hz. Supports UHD resolution of up to 7680 x 4320 pixel and a refresh rate of 50/60 Hz (4320p)! Small diameter cable . Especially flexible thanks to a general shield made of graphs and an outer sheath made of TPE. 60 frames/second. Also supports 3D and Ultra HD. HDMI Ethernet channel with a large cross-section; audio return channel (Audio Return Channel) for signal transmission to the audio/video receiver. Gold-plated contacts for secure data transfer
This text is machine translated.
Scope of delivery
- ROLINE 8K HDMI Ultra HD cable with Ethernet
What kind of Monitor Cables are you looking for?
- 4k HDMI cable
- 8k HDMI cable
- DisplayPort cable
- DisplayPort HDMI cable
- DVI cable
- HDMI ARC cable
- HDMI cable (10m)
- HDMI cable (15m)
- HDMI cable (20m)
- HDMI cable (2m)
- HDMI cable (3m)
- HDMI cable (5m)
- HDMI cable extension
- HDMI Cables
- High-speed HDMI cable
- Micro HDMI cable
- Mini DisplayPort Cables
- Mini HDMI cable
- TV/HDMI cable
- VGA cable
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





