
ROLINE 17031108 Flat screen table holder 124.5 cm (49") black, gray table/bench
Highlights & Details
- Holder type: Height-adjustableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 124,5 cm (49")Load capacity (max.) 20 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 124,5 cm (49")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
No
- Max. load capacity
20 kg
No
100 x 100 mm
- Factory colour
Multicolour
- Material (details)
Metal
- Weight
6.1 kg
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
49,5 cm (19,5")
Show more
- Cable design
Round
- Version
Cable
- Cable use
C13/C14 appliances
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3017735 Roline Monitor desk mount 1 Display(s) 43,2 cm (17") - 124,5 cm (49") Multicolour Height-adjustable
Description
This text is machine translated.
Features
- Maximum weight capacity 20 kg
- Minimum screen size: 43.2 cm (17") Maximum screen size: 124.5 cm (49")
- Number of display supported: 1
- Terminal mounting type: Table/bank
- Maximum VESA-bracket 100 x 100 mm
- Height adjustable
- Improved cable management
- Metal black, gray

