Expand your PC by two SuperSpeed + USB 3.1 ports!USB3.1 PCIe x4 host adapterUSB 3.1 offers super speed+ data transfer rates up to 10 Gbit/sConnection¨sse: 2x USB 3.1 type CCorresponds to universal serial bus 3.1 specification REV. 1.0Erf¨lt the Intel eXtensible Host Controller Interface (xHCI) Specification 1.0Erf¨ll the USB Attached SCSI Protocol Specification 1.0Conforms to the PCI Express Specification 3.0Undercut¨tzt 5V3A USB power supply für each USB 3.0 type C portSub¨tzen PCIe 3.1 and PCIe 2.0 3.0 and PCIe 3.1 motherboard;Supports USB 1.0 USB 2.0 and USB 1.1 deviceäteUlt¨also has low profile PCI (low profile PCI slot bracket included)Built-in 15-pin SATA power connector f¨r the power supply of the USB ports Uhr;tsull;tzt Windows 8.1 / 2008 / 2003 / Vista / 2012 / 8 / 7, Mac OS X delivery: adapter, low profile PCI slot bracket, driver CD, operating instructions.
This text is machine translated.