The ROLINE Gigabit PoE Splitter is a device for supplying power to, for example, surveillance cameras or access points via Ethernet cable. A PoE splitter separates the power and data that come via the network cable and feeds both separately to the connected device, which then no longer has to have its own power supply. Separation of data and power from the network cable Connections: 1x RJ-45 port (input data and current), 1x DC-hollow plug socket (output power supply), 1x RJ-45 port (output data) supports Gigabit Ethernet (10/100/1000) compatible with 802.3at and 802.3af supports PoE input via TP-wire pairs of the alternatives A or B offers DIP switches for setting the power class, As it comes from the PSE supports both type 1 PSE (for power up to 13 watts) and type 2 PSE 2 (for power up to 30 watts) Regulated DC current output LED display for PoE metal housing, DIN rail mounting possible Dimensions (L x W x H): 73 x 85 x 24 mm
This text is machine translated.