
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Trunking
(W x H x D) 130 x 100 x 600 mm
Black
1 pc(s)
Cable channel
130 mm
100 mm
Round
Cable
600 mm
C13/C14 appliances
Zubehör Netzwerk
830.7 g
yes
1 Stück(e)
1 kg
Datasheet 3797188 Roline Trunking Black (W x H x D) 130 x 100 x 600 mm 1 pc(s) 17.03.1305
User & Safety Instructions 3797188 Roline Trunking Black (W x H x D) 130 x 100 x 600 mm 1 pc(s) 17.03.1305