
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
UPS
1500 VA
8 x
IEC socket
3 min
19.40.1123
140 mm
210 mm
380 mm
15 kg
Round
Cable
Black
1 x
C13/C14 appliances
Tower
Active
7.2 Ah
12 V
1 x
40 dB
1200 W
4 ms
95 %
yes
0 - 40 °C
yes
2
yes
1.5 kVA
6 min
3 min
1
yes
no
yes
1
yes
yes
yes
0 - 90 %
16.8 kg
yes
2 Stück(e)
240 V
100 V
100 V
240 V
Datasheet 3797500 Roline UPS 1500 VA
User & Safety Instructions 3797500 Roline UPS 1500 VA