The ROLINE UPS series LineSecure works in line-interactive technology and is used at all places, where a sensible safety is to be ensured. The LineSecure III UPS-series with intelligent design and pure sine output for connected applications is the best choice for office, SOHO and home applications. It offers a high-quality pure sine output for connected critical devices. In addition, it has an AVR (Automatic Voltage Regulator) that stabilizes fluctuating voltages like over-and under-voltage as well as other voltage problems and provides a stable output voltage for the most important devices. The LS III series is equipped with a color LCD display that shows the UPS status and enhances the user-friendliness. The LS III series provides power protection, including overload, overvoltage, and short-circuit protection. Via the USB-connection it enables the monitoring of the UPS-status, the planning of UPS-events and the immediate notification via a computer system or a portable device. Furthermore one slot for an SNMP/web card.
This text is machine translated.