

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
USB-C® screen cable
USB 3.2 1st Gen
Converter
USB-C®to HDMI-A + USB-C® PD
USB-C® plug
HDMI-A socket
USB-A socket
USB-C® socket
Grey
0.12 m
4K UHD
Round
5 GBit/s
USB-C®
USB cable
3840 x 2160 Pixel
MacBook
1 x
C13/C14 appliances
with USB Power Delivery
1
yes
no
60 Hz
no
yes
1
User & Safety Instructions 3629136 Roline USB-C® screen cable USB 3.2 1st Gen USB-C® plug, HDMI-A socket, USB-A socket, USB-C® socket 0.12 m Grey 4K UHD 12