USB 2.0 Sync & charging cable for Apple devices with Lightning connector (MFI certified for connection to iPhone, iPad and iPod). ROLINE GOLD cable with gold-plated contacts and gold metal plug housing Fold out support for the connected mobile device USB 2.0 cable with a type A plug and a Lightning plug for connecting devices with Lightning socket, such as iPhone 5, 5s, 6, 6 plus, 6s, 6S plus, iPod Touch (5. Generation), iPod Nano (7. Generation), iPad (4. Generation) or iPad Mini (all models) at Macs, PCs or other devices with USB-connection enables the charging of the mobile devices as well as the data exchange supports USB 2.0 (transmission up to 480 Mbit/s) Nylon reinforced cable outer material for improved stability MFI certified for the connection to iPhone, iPad and iPod. ROLINE GOLD - top quality without compromises! Cable in ROLINE GOLD quality have high-quality plug casing and gold-plated plug contacts with up to double shielding for a better signal quality even with high plug cycles. The nylon sheath in gold/black provides for a better stability and gives the cable an extraordinary look.
This text is machine translated.