Connect almost all popular smartphones or tablets to your PC or a power supply using Apple Lightning, USB type C or USB Micro B plugs - suitable for charging and data transfer! MFI certified for connection to iPhone, iPad and iPod. USB 2.0 cable with a USB type A plug and a Lightning plug (8pin) or a USB micro B plug and 1x USB type C for connecting devices with Apple Lightning or Micro USB / USB type C socket - so almost all popular smartphones or tablets can be connected be! With the revolutionary USB type C plug you are also prepared for upcoming generations of devices. The Lightning plug (8pin) is suitable for all iPhones and iPads from the fifth generation, Like for example for the iPhone 8 or iPhone X corresponds to the standard USB 2.0 (transfer up to 480 Mbit/s) enables the charging of the mobile devices as well as the data exchange MFI certified for the connection to iPhone, iPad and iPod.
This text is machine translated.