USB 3.0 / USB 3.2 Gen 1 cable in SuperSpeed quality - allow a transmission with up to 5 Gbit/s. USB 3.0 / USB 3.2 Gen 1 cable in high-quality ROLINE GOLD quality with very good shielding with the new reversible type C plug and a classic type A plug Gold-plated contacts for low wear at high mating cycles Nylon reinforced cable material for improved stability suitable for data transfer rates of up to 5 Gbit/s only suitable for USB-standard power supply up to 5V/900mA ROLINE GOLD - top quality without compromises! Cable in ROLINE GOLD quality have high-quality plug casing and gold-plated plug contacts with up to double shielding for a better signal quality even with high plug cycles. The nylon sheath in gold/black provides for a better stability and gives the cable an extraordinary look. Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).
This text is machine translated.