USB 3.0 / USB 3.2 Gen 1 cable in the new SuperSpeed quality allow a transmission with up to 5 Gbit/s. USB 3.0 / USB 3.2 Gen 1 cable in high quality with improved shielding with the new reversible type C plug and a classic type A plug Gold-plated contacts for low wear at high mating cycles suitable for data transfer rates of up to 5 Gbit/s. Only suitable for USB standard power supply up to 5V/900mA! Color: Black Note: Not suitable for use with LUMIA 950 ROLINE USB 3.0 / USB 3.2 Gen 1 cable type A plug to type C plug - charging and connecting cable for smartphone or tablet the cables of the brand ROLINE are characterized by high-quality material quality, solid workmanship and custom-made plug contacts. The robust yet flexible PVC cable sheath in matt black effectively protects against damage and cable breakage. The massive, rubberized frames of the USB-plug serve reliably as kink protection. The plugs of the cable are 100% exactly fitting and are firmly seated in the socket of the connection device. Gold-plated contacts also provide for an improved signal transmission. The ROLINE USB 3.0 / USB 3.2 Gen 1 SuperSpeed cable transmits data and signals at maximum speed. The connection cable with a reversible type C plug and a classic type A plug is suitable for charging many smartphones, tablets and other devices with a USB-C socket. Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).
This text is machine translated.