ROLINE USB 3.1 / USB 3.2 Gen 2 silicone cable with data transfer rates of up to 10 Gbit/s and support of PD (power delivery) at up to 20V3A. The flat cable covered with silicone not only looks great, but also allows an extremely flexible use thanks to the low bending radius. USB 3.1 / USB 3.2 Gen 2 cable in high-quality with USB type C plugs on both sides suitable for data transfer rates of up to 10 Gbit/s USB power supply with up to 20V3A robust aluminum plug and a flexible, flat silicon cable for optimum longevity supports video transmission Color: Black ROLINE USB 3.1 / USB 3.2 Gen 2 cable - both sides with USB-C-plug - charging and data cable for Smartphone, tablet, MacBook or Ultrabook/Notebook the cables of the brand ROLINE are characterized by high-quality material quality, solid processing and custom-made plug contacts. The robust yet flexible PVC cable sheath in matt black effectively protects against damage and cable breakage. The massive, rubberized frames of the USB-plug serve reliably as kink protection. The plugs of the cable are 100% exactly fitting and are firmly seated in the socket of the connection device. Gold-plated contacts also provide for an improved signal transmission. The ROLINE USB 3.1 / USB 3.2 Gen 2 SuperSpeed cable transmits data and signals at maximum speed. The connection cable with reversible USB type C plug is suitable for example as a fast charging cable for many smartphones, tablets and other devices with USB-C socket. Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).
This text is machine translated.