USB 3.1 / USB 3.2 Gen 2 cables in the SuperSpeed quality offer a transmission with up to 10 Gbit/s and support Power delivery with up to 20 V 5A
ROLINE USB 3.1 / USB 3.2 GEN 2 CABLE WITH C-TYPE PLUG - HIGH-SPEED CHARGING AND CONNECTING CABLE FOR A SMARTPHONE OR TABLET
The cables of the brand ROLINE are characterized by high-quality material, solid workmanship and custom-fit plug contacts. The robust yet flexible PVC cable jacket in matte black effectively protects against damage and cable breakage. The solid, rubber mounts of the USB connectors reliably act as kink protection. The plugs of the cable fit 100% exactly and are firmly seated in the socket of the connecting device. Gold-plated contacts also provide for an improved signal transmission.
The Roline USB 3.1 / USB 3.2 Gen 2 SuperSpeed cable transfers data and signals at maximum speed. The cable with the reversible USB type C connector is suitable for example as a quick charging cable for many smartphones, tablets and other devices with a USB-C socket.
This text is machine translated.