USB 3.1 / USB 3.2 Gen 2x2 cable in the new SuperSpeed quality offer a transmission with up to 20 Gbit/s and support power delivery with up to 20 V 5A USB 3.1 / USB 3.2 Gen 2x2 cable in high quality with improved shielding with the reversible type C. Plugs at both ends gold-plated contacts for low wear at high plug-in cycles suitable for data transfer rates of up to 20 Gbit/s supports USB power delivery up to 20V / 5A ROLINE USB 3.1 / USB 3.2 Gen 2x2 cable with type C plug - high-speed charging and connection cable for Smartphone or tablet die Cable of the brand ROLINE are characterized by high-quality material quality, solid workmanship and custom-made plug contacts. The robust yet flexible PVC cable sheath in matt black effectively protects against damage and cable breakage. The massive, rubberized frames of the USB-plug serve reliably as kink protection. The plugs of the cable are 100% exactly fitting and are firmly seated in the socket of the connection device. Gold-plated contacts also provide for an improved signal transmission. The ROLINE USB 3.1 / USB 3.2 Gen 2 SuperSpeed cable transmits data and signals at maximum speed. The connection cable with reversible USB type C plug is also suitable as a fast charging cable for many smartphones, tablets and other devices with USB-C socket. Note: In accordance with the current specifications of the USB.org, we have adapted the technical specifications of our USB 3 products. The new labeling for the USB specifications already known to you has been changed to USB 3.2 Gen 1 (formerly USB 3.0 or USB 3.1 Gen 1) and USB 3.2 Gen 2 (formerly USB 3.1 or USB 3.1 Gen 2).
This text is machine translated.