The cables of the brand ROLINE are characterized by high-quality material, solid workmanship and custom-fit plug contacts. The robust yet flexible PVC cable jacket in matte black effectively protects against damage and cable breakage. The solid, rubber mounts of the USB connectors reliably act as kink protection. The plugs of the cable fit 100% exactly and are firmly seated in the socket of the connecting device. Gold-plated contacts also provide for an improved signal transmission.
The ROLINE USB 4 Gen 3x2 cable transmits data and signals at maximum speed. The extension cable with reversible USB type C connector and socket is suitable for extending many smartphones, tablets and other devices with a USB-C socket.
Key benefits of USB4 include very fast data transfer speeds (up to 40 Gbps), better video bandwidth management (through a protocol tunneling process that simultaneously sends DisplayPort, PCIe and USB packets and allocates bandwidth accordingly), and optional compatibility with Thunderbolt-3 products.