High-quality cable for connecting a VGA monitor to a graphics card 3 coaxial cables for the RGB signals and 7 AWG 28 wires with an additional 2 ferrite cores, which increase the interference resistance Plug casing cast double shielded cable (braid and foil screen) Hand locking screws ROLINE VGA cable with HD D-Sub plugs 15-pin for video transmissions with a resolution of up to 1280×720 pixels The cables of the brand ROLINE are characterized by high-quality material, solid processing and custom-made plug contacts. The robust yet flexible PVC cable sheath in black effectively protects against damage and cable breakage. The plugs of the cable are 100% exactly fitting and are firmly seated in the socket of the connection device. The plug connection is additionally secured by the hand locking screws. The ROLINE VGA cable transmits video signals smoothly and without interference. The connection cable with HD D-Sub plugs is suitable for example as a connection cable between computer, laptop or graphics card and a display device such as monitor, projector or television. The extremely durable cable sheath is double shielded and additionally equipped with two ferrite cores, which was used to reduce electromagnetic interference.
This text is machine translated.