A Rollei quick-change plate is the tripod accessory that connects your camera to the tripod head. For maximum ease of use, you should have a removable disk for each device. They are small and light, so they can be permanently installed without disturbing. With just one hand, you can click the devices into the tripod head and quickly switch back to freehand photography. Comfortable use of your tripod quick release plate You are already using the possibilities for long-term exposure, precise image design with macro photography or panoramas with a Rollei tripod and the tripod head FPH 62Q or T3 S? Expand your equipment with the set of two QAL-50 quick-change plates. Equip your second camera or camcorder for video recordings with the clutch plates and you can use your devices at any time for creative picture design or professional video panning from the stand. Simply screw the QAL-50 removable disk under the camera. It fits anywhere you have a 1/4 inch standard thread. You do not need any tools for the installation, because the tripod screw in the plate has a practical bracket, with which you can simply tighten the screw by hand. Alternatively, a coin or key can be used for tightening. The quick-change plate has four rubber inserts on the camera side. This means that the camera can no longer rotate, even if it is equipped with a heavy lens or you want to take pictures in portrait format. In order to position the plate optimally under the housing, the screw can be moved in the direction of the lens before tightening. The position of the plate can thus be flexibly adjusted to the position of the thread in the camera. Using accessories with tripod thread you have several tripods and heads available, but check which accessories of your photo equipment - possibly via an adapter - can be placed on a tripod. With several flash lights you can achieve lighting effects like in the studio, with an external monitor you have the picture design and focus securely in the grip.
This text is machine translated.