- Stand with built-in holder for Bluetooth remote control and smartphone holder. - Compact, flexible and ultra-light stand. - Rubber feet for a firm grip on smooth surfaces. - Integrated tripod head with spirit level and 1/4" thread. Rollei Smartphone Stand Traveler The built-in cameras of the current generation of smartphones now offer high resolutions, have excellent optical properties even for dark subjects and record videos with full HD or even 4K. In order to make use of these photographic potentials even the fans can use special tripods, quickly and spontaneously, in order to record pin-sharp photos and films in impressive quality. The Rollei smartphone tripod Traveler has been designed specifically for these purposes. Lightweight, strong and flexible to use In order to be able to designate a stand as fully smartphone-compatible, it must have special characteristics. On the one hand it must not weigh too much, otherwise one simply leaves it at home after a while, photographed again "out of hand" – and does not have any creative application possibilities. The Rollei smartphone tripod Traveler weighs only 600 grams including the video tripod head, but can be extended to a total height of 120 cm – enough to capture wide-angle recordings or fast-motion videos without shaking. The enclosed smartphone holder can even record the XL or Plus versions of the current premium smartphone model – this stand has a total load capacity of 2,000 g! Bluetooth for easy remote triggering The accompanying Bluetooth 3.0 trigger can also be used independent of the Rollei Smartphone stand Traveller - works already from iOS 5.0 and Android 2.3.6 and thus enables wireless and vibration-free triggering up to a distance of 10 meters. The stand naturally has a 1/4" thread and also accepts cameras up to 2 kg as well as all compatible accessories. The integrated spirit level/level ensures that your photos or videos are always exactly "in the loop". The sturdy carrying case not only holds the stand (with a mini pack size of only 38.5 cm), but also serves as a convenient storage and transport facility for the hand strap, Bluetooth remote control and universal Smartphone holder.
This text is machine translated.