This oven is Ideal for the small household and a perfect supplement for each kitchen. With the rotary spit even crispy chickens can succeed. The separately adjustable top and bottom heat lets you cook frying and casserole perfectly, the convection function ensures a uniform baking results for cakes and pizzas. A separate defrost makes the versatility of this back & grill oven perfect. WAS you always prepare, it succeeds effortlessly. The short heat-up time of the stainless steel heating elements and the 2-way glazed oven door with oven seal also help you to save energy. The 120-minute timer with continuous setting and signal tone, continuous temperature control from 80°C to 230°C and the convenient interior lighting of the back room are all a pleasant operating comfort. And thanks to the non-stick coating, this attractive device is also very easy to clean.
Properties Technical Data
- 30 liters volume for baking forms up to 29cm Ø.
- Stainless steel heating elements, short preheating time.
- Temperature continuously adjustable from 80°C to 230°C.
- Upper and lower heat, also separately selectable.
- With recirculated air, motor-driven pivot and separate defrost function.
- 120 minutes timer with continuous position and signal tone.
- Energy saving by 2-fold glazed oven door and back room seal.
- Non-stick baking room for easy cleaning.
- With four shelves and interior lighting.
- Overheating protection and indicator light.
- Enamelled baking tray, chrome grill grate.
- Rotary skewer set for delicious chicken.
- Handle for roasting/baking tray, handle for rotary spit.
This text is machine translated.