Cooking, Roasting, Bake, Grilling & More. The multi-talent of the new "ECO"-series with elegant mirror-glass front.
Cooking area:
- 2 long-lasting cast heating plates (180 mm Ø / 1000 W – 145 mm Ø / 750 W).
- Power-controlled control via 4-cycle switch.
- Indicator light.
Oven:
- Volume: 30 liters, for baking molds up to 280 mm Ø.
- 4 stainless steel heating elements for a short heat-up time.
- Continuous temperature control up to 230 °C.
- 5 types of heating: Upper/lower heat, upper/lower heat with recirculated air, overheating with recirculated air, lower heat with recirculated air.
- With motor rotary spit for chicken and spit roast.
- Temperature warning light.
- Illuminated baking room with easy-care non-stick coating.
- Double-walled housing with heat-insulating insulation.
- 2-fold glazed oven door with special coating - easy to dismantle for easy cleaning.
- 3 shelf levels.
- Includes: Enamelled baking tray, grill grate, crumbling plate, rotating skewer set.
This text is machine translated.