
RO/SE LM-Heizungen PICCO 5024 Enclosure heating 10, 10 - 60, 60 V DC, V AC 50 W (L x W x H) 102 x 40 x 47 mm Piece 1 pc(
Number
Technical specifications
- Packaging type
Piece
- Product type
Enclosure heating
- Type
PICCO 5024
- Connection
Open end cable
- Min. operating voltage
10 V DC
10 V AC
- Max. operating voltage
60 V DC
60 V AC
- Operating voltage
10, 10 - 60, 60 V DC, V AC
50 W
- Mounting type
Upright
Horizontal
- Length
102 mm
- Width
40 mm
- Height
47 mm
- Dim
(L x W x H) 102 x 40 x 47 mm
Documents & Downloads
Datasheet
Datasheet 1646085 RO/SE LM-Heizungen PICCO 5024 Enclosure heating 10, 10 - 60, 60 V DC, V AC 50 W (L x W x H) 102 x 40 x 47 mm Piece 1 pc(
User & Safety Instructions
User & Safety Instructions 1646085 RO/SE LM-Heizungen PICCO 5024 Enclosure heating 10, 10 - 60, 60 V DC, V AC 50 W (L x W x H) 102 x 40 x 47 mm Piece 1 pc(
Description
This text is machine translated.

