
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 9.24
3
6% = € 0.53
€ 8.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 9.24 / piece)
€ 9.24
plus VAT.
14-day return policy included
Technical specifications
- Accessories for switch disconnectors 3LD3
- Product type
Rotary mechanism
- Compatible with (details)
Switch disconnectors 3LD3
- Factory colour
Red
Yellow
- Number of pins
4
- Dim
(Ø x H) 22.5 mm x 66 mm
- Conductor type
N
- Width
66 mm
- Height
66 mm
- Length
66 mm
- Depth
67.5 mm
- (Ø)
22.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1699515 Rotary mechanism Red, Yellow Conductor type = N Siemens 3LD93443C
Datasheet 1699515 Rotary mechanism Red, Yellow Conductor type = N Siemens 3LD93443C
User & Safety Instructions
User & Safety Instructions 1699515 Rotary mechanism Red, Yellow Conductor type = N Siemens 3LD93443C
Description
Power contactor, AC-3 115 A, 55 kW / 400 V Coil AC 50/60 Hz and DC 96-127 V x (0.8-1.1) F-PLC input 24 V DC 3-pole size S6 Auxiliary contacts 2 NO + 2 NC cannot be dissolved (SUVA) Main circuit: Box terminal Control and auxiliary circuit: screw terminal











