There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
Product type
Rothenberger 015155X Jaw
3220793
This article
Jaw
Rothenberger 015302X Jaw
3220769
Jaw
Rothenberger 015304X Jaw
3220770
Jaw
Rothenberger 015306X Jaw
3220771
Jaw
Rothenberger 015101X Jaw
3220772
Jaw
Rothenberger 015218X Jaw
3220774
Jaw
Rothenberger 015328X Jaw
3220775
Jaw
Rothenberger 015323X Jaw
3220776
Jaw
Rothenberger 015315X Jaw
3220777
Jaw
Rothenberger 015317X Jaw
3220778
Jaw
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220793 Rothenberger 015155X Jaw
Description
The compact press jaw of the contour M with a nominal diameter of 28 mm is suitable for Ideal for system-compliant crimping of fittings for metallic piping systems. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation). The Rothenberger press jaws are suitable for all Rothenberger presses with a thrust force of 19 kN thanks to the use of high-capacity special steel.
This text is machine translated.
Description
The compact press jaw of the contour M with a nominal diameter of 28 mm is suitable for Ideal for system-compliant crimping of fittings for metallic piping systems. An extended service life of the press jaw as well as a precise crimping is achieved by the special, partial laser hardening process called DURA LAZR TEC. As a result, there is minimal wear within the crimp contour as well as a doubling of the crimp cycles compared to the previous model. The quality of the press jaws, over the entire service life, is perfected by the optimized corrosion protection. With the integration of a 3-bolt synchronous operation mechanism the opening of the press jaw becomes a ease in daily use (one-finger operation). The Rothenberger press jaws are suitable for all Rothenberger presses with a thrust force of 19 kN thanks to the use of high-capacity special steel.