There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DURA LAZR TEC Procedure - Partial laser hardening allows highest hardness at high loads. This results in minimal wear and high contour accuracyIn combination with the forged, high-capacity and flexible special steel, the new press-jaw generation achieves a 100% longer durability compared to the previous generationThe 3-bolt synchronous operation mechanism enables the opening of the press jaw with a fingerPrecision-manufactured contour for optimum and secure crimping
Technical specifications
Product type
Jaw
Compatible with diameters of
12 - 12 mm
Suitable for diameters of (max.)
12 mm
Suitable for pipe diameter (min.)
12 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797970 Rothenberger 015261X Jaw
Description
The Rothenberger press jaws in proven material and production quality are suitable for system-compliant crimping of metal or plastic systems fittings. The application of a special hardening method, the DURA LAZR TEC technology, and the partial laser hardening, enables a precise and safe pressing with a simultaneous increased longevity. This results in reduced wear and 100% more crimping cycles as compared to the previous model. Furthermore, long-term corrosion protection supports the longevity of the crimp jaws. With the use of a special high-capacity steel, the press jaws are suitable for all presses with an axial thrust force of 19kN.
This text is machine translated.
Scope of delivery
Press-jaw Compact SV12User manualRobox with cover
Description
The Rothenberger press jaws in proven material and production quality are suitable for system-compliant crimping of metal or plastic systems fittings. The application of a special hardening method, the DURA LAZR TEC technology, and the partial laser hardening, enables a precise and safe pressing with a simultaneous increased longevity. This results in reduced wear and 100% more crimping cycles as compared to the previous model. Furthermore, long-term corrosion protection supports the longevity of the crimp jaws. With the use of a special high-capacity steel, the press jaws are suitable for all presses with an axial thrust force of 19kN.