There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DURA EASY CUT thread cutting heads with optimized geometries reduce the effort required for man and machine
Quick-change thread cutting heads with secure hold for all SUPER CUT and Supertronic 1250, 2000 Models
Exchangeable thread cutting jaws for greater economy
More accurate manufacturing tolerances for faster success
Technical specifications
Working area diameter inches: 2 - 2 inches
Left-handed thread: No.
Dimensions gas thread: 2 inch
Product type
Tap and die bit
Variants(All information is without VAT, plus shipping costs)
Rothenberger 070843X Tap and die bit
3551515
This article
Rothenberger 56266 Tap and die bit
3551516
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3551515 Rothenberger 070843X Tap and die bit
Description
The thread cutting head, BSPT R, 2 inch with 8-edge mounting for the SUPER CUT with precision-made cutting jaws made of tough special steel, offers long service life when cutting threads. The large chip chamber ensures the fast and easy removal of the metal chips. The fully automated production process enables simple, tool-free assembly with a secure hold. For producing pipe threads according to EN 10226 (BSPT R) on steel pipes in the DIN EN 10255 M-H, in the size of R 2 inch, by hand or electric thread cutting clips, in the sanitary, heating and air-conditioning sector
This text is machine translated.
Scope of delivery
SC cutting head, BSPT R 2", 8-edge mounting
Description
The thread cutting head, BSPT R, 2 inch with 8-edge mounting for the SUPER CUT with precision-made cutting jaws made of tough special steel, offers long service life when cutting threads. The large chip chamber ensures the fast and easy removal of the metal chips. The fully automated production process enables simple, tool-free assembly with a secure hold. For producing pipe threads according to EN 10226 (BSPT R) on steel pipes in the DIN EN 10255 M-H, in the size of R 2 inch, by hand or electric thread cutting clips, in the sanitary, heating and air-conditioning sector