There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cutting head mount made of light, robust aluminum casingQuick-change mount for thread cutting clips for easy replacement, suitable for all Rothenberger hand and electro thread cutting diesEasy to work in hard to reach places thanks to external hand lever, 22.5° ratchet angleRatchet direction can be reversed and locked
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797988 Rothenberger 070891X
Description
Sanitary, heating and air-conditioning fitters generate pipe threads according to EN 10226 (BSPT R) or ASME B1.20.1 (NPT) on steel tubes of DIN EN 10255 M-H, in the sizes from R 3/8" to 2", by hand thread cutting links.
This text is machine translated.
Scope of delivery
Monoblock adapter f. SC 1/4-1.1/4"SC CUTTING HEAD BSPT R, 3/8"SC Cutting head, BSPT R, 1/2" unpackedSC Cutting head, BSPT R, 3/4" unpackedSC cutting head, BSPT R, 1" unpackedSC Cutting Head BSPT R, 1.1/4" unpSC Cutting Head BSPT R, 1.1/2" unpSC cutting head, BSPT R, 2" unpackedUser manualRock caseBonus program scratch card 10 pointsBonus program scratch card 1 point
Description
Sanitary, heating and air-conditioning fitters generate pipe threads according to EN 10226 (BSPT R) or ASME B1.20.1 (NPT) on steel tubes of DIN EN 10255 M-H, in the sizes from R 3/8" to 2", by hand thread cutting links.
This text is machine translated.
Scope of delivery
Monoblock adapter f. SC 1/4-1.1/4"SC CUTTING HEAD BSPT R, 3/8"SC Cutting head, BSPT R, 1/2" unpackedSC Cutting head, BSPT R, 3/4" unpackedSC cutting head, BSPT R, 1" unpackedSC Cutting Head BSPT R, 1.1/4" unpSC Cutting Head BSPT R, 1.1/2" unpSC cutting head, BSPT R, 2" unpackedUser manualRock caseBonus program scratch card 10 pointsBonus program scratch card 1 point