There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Quick connection of pipes of 2-6", directly at the mounting location2 spacers for fine adjustment and measuring tape for determination of the exact roll groove depthAdapter attachment for electrical thread cut coupling for shortening the slot time by up to 40%, in the deliveryWorking range of 1-1.1/2" and 8-12", are optionally expandable with roller sets
Technical specifications
Compatible with diameters of
2 - 324 mm
Suitable for diameters of (max.)
324 mm
Suitable for pipe diameter (min.)
2 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797913 Rothenberger 1000000212
Description
Heating and sprinkler fitters generate a roll-out groove on steel pipes of the standard DIN EN 10255, M-H. In sizes from 2 - 6", by hand with the 1/2" ratchet or via the supplied adapter for a hand-electric thread cut clip.(Operating range can be extended to 1 - 1.1/2" or 8 - 12")
This text is machine translated.
Scope of delivery
Hand ROLL GROOVE 2 - 6"Pipe stopDepth stop 1" - 6"Depth stop 8" - 12"Holder for depth stopInterchangeable ratchet,1/2",R/L,4-angled,without insertDiameter tape for RO GROOVER, 24"Adapter for SupertronicUser manualROCASE
Description
Heating and sprinkler fitters generate a roll-out groove on steel pipes of the standard DIN EN 10255, M-H. In sizes from 2 - 6", by hand with the 1/2" ratchet or via the supplied adapter for a hand-electric thread cut clip.(Operating range can be extended to 1 - 1.1/2" or 8 - 12")
This text is machine translated.
Scope of delivery
Hand ROLL GROOVE 2 - 6"Pipe stopDepth stop 1" - 6"Depth stop 8" - 12"Holder for depth stopInterchangeable ratchet,1/2",R/L,4-angled,without insertDiameter tape for RO GROOVER, 24"Adapter for SupertronicUser manualROCASE