There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Offset-free and right angle cutting of pipesEfficient and efficient working, high cutting speedSafe working with saw-blade protectionOptimum tube centering
Technical specifications
Input power 1,750 WVoltage 220 – 240 VWorking area diameter inches: 7 - 14 inchesWorking range diameter 160 mm – 355 mmMains plug type: Plug-type E+F (CEE 7/7)Mains frequency 50 Hz
Compatible with diameters of
160 - 355 mm
Suitable for diameters of (max.)
355 mm
Suitable for pipe diameter (min.)
160 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797916 Rothenberger 1000000532
Description
The ROCUT UKS is suitable for Ideal for separating plastic pipes made of PE, PP, and PVC at the construction site and in the workshop. The set contains the base unit and a carbide saw blade.
This text is machine translated.
Description
The ROCUT UKS is suitable for Ideal for separating plastic pipes made of PE, PP, and PVC at the construction site and in the workshop. The set contains the base unit and a carbide saw blade.