There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Modular system: The basic unit can be retrofitted with Red Box incl. DataViewer software for reading or Recording of data on the PC as well as additional, external Pirani vacuum probeOver 80 refrigerants incl. R32 and R744 (subcritical) are stored in the device. New refrigerants can be added later via updateSimultaneous calculation of overheating and undercoolingData Viewer documentation software generates automatic report from recorded data. Ideal for hand-over to the customer (customer)External Pirani vacuum probe allows you to read the vacuum where the most accurate measurement is possible: Directly on the cooling circuit
Technical specifications
Pressure range -1 - 60 barMeasurement range -50 – 200Diameter: 200 cmOperating temperature range -10 °C - +50 °CRecording time:0 min. - 5,760 min.Connection: Bottle adapter / 1/4" SAEDisplay size: 4.3 inch
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797919 Rothenberger 1000000570
Description
The Rothenberger ROCOOL 600 is a modular upgradable digital installation aid. With this set including the base unit and two temperature clamps in the case, the advantages of a digital manifold can be used; such as the automatic calculation of overheating and a choice of over 80 refrigerants. Thus it serves in particular the installation of air-conditioning systems and heat pumps. As soon as records of the plant values are to be created, the device can be extended with an external memory including PC-software. A Pirani vacuum probe is available for high vacuum measurements.
This text is machine translated.
Scope of delivery
ROCOOL 600 Manila onlyClamp thermometer for digital manometerBal digital manometerAlkaline Battery 9VUser manual
Description
The Rothenberger ROCOOL 600 is a modular upgradable digital installation aid. With this set including the base unit and two temperature clamps in the case, the advantages of a digital manifold can be used; such as the automatic calculation of overheating and a choice of over 80 refrigerants. Thus it serves in particular the installation of air-conditioning systems and heat pumps. As soon as records of the plant values are to be created, the device can be extended with an external memory including PC-software. A Pirani vacuum probe is available for high vacuum measurements.
This text is machine translated.
Scope of delivery
ROCOOL 600 Manila onlyClamp thermometer for digital manometerBal digital manometerAlkaline Battery 9VUser manual