There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
DURA LAZR TEC Procedure - Partial laser hardening allows highest hardness at high loads. This results in minimal wear and high contour accuracyIn combination with the forged, high-load and flexible special steel, the new press sling generation achieves a 100% longer durability compared to the previous generationThe 3-segment shape allows optimum force distribution around the fittingTwo moving sliding segments ensure optimum material flow at the fitting.Precision-manufactured contour for optimum and secure crimping.
Technical specifications
Product type
Ring jaw set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2797924 Rothenberger 1000001501 Ring jaw set
Description
The Rothenberger press loops in proven material and production quality are suitable for system-compliant crimping of metal or plastic system fittings. The application of a special hardening method, the DURA LAZR TEC technology, and the partial laser hardening, enables a precise and safe crimping with a simultaneous increased longevity. Furthermore, long-term corrosion protection supports the longevity of the slings. With the use of a special high-capacity steel, the slings are suitable for all presses with an axial thrust force of 32 - 34kN.
The Rothenberger press loops in proven material and production quality are suitable for system-compliant crimping of metal or plastic system fittings. The application of a special hardening method, the DURA LAZR TEC technology, and the partial laser hardening, enables a precise and safe crimping with a simultaneous increased longevity. Furthermore, long-term corrosion protection supports the longevity of the slings. With the use of a special high-capacity steel, the slings are suitable for all presses with an axial thrust force of 32 - 34kN.